Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoC1015RJLCopy
Manufacturer Standard Lead Time34 weeks
Order Code3791059
Product RangeC Series
Also Known As1-1623773-0
Your Part Number
398 In Stock
Need more?
398 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.180 (CNY32.9734) |
| 10+ | CNY19.580 (CNY22.1254) |
| 50+ | CNY18.820 (CNY21.2666) |
| 100+ | CNY17.530 (CNY19.8089) |
| 200+ | CNY14.550 (CNY16.4415) |
| 400+ | CNY14.260 (CNY16.1138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.18 (CNY32.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoC1015RJLCopy
Manufacturer Standard Lead Time34 weeks
Order Code3791059
Product RangeC Series
Also Known As1-1623773-0
Technical Datasheet
Resistance15ohm
Product RangeC Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Resistor TypeHigh Power
Product Diameter8.5mm
Product Length38.1mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
15ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
38.1mm
Operating Temperature Min
-
Qualification
-
Product Range
C Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 90ppm/°C
Product Diameter
8.5mm
Product Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
