Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1B48D5Copy
Manufacturer Standard Lead Time15 weeks
Order Code2835577
Product RangeRP1B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY227.240 (CNY256.7812) |
| 50+ | CNY222.720 (CNY251.6736) |
| 100+ | CNY218.140 (CNY246.4982) |
Price for:Each
Minimum: 10
Multiple: 10
CNY2,272.40 (CNY2,567.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1B48D5Copy
Manufacturer Standard Lead Time15 weeks
Order Code2835577
Product RangeRP1B Series
Technical Datasheet
Contact Configuration-
Operating Voltage Max530VAC
Relay TerminalsSolder
Switching ModeRandom Turn On
Operating Voltage Min12VAC
Control Voltage Max32VDC
Product RangeRP1B Series
Technical Specifications
Contact Configuration
-
Relay Terminals
Solder
Operating Voltage Min
12VAC
Product Range
RP1B Series
Operating Voltage Max
530VAC
Switching Mode
Random Turn On
Control Voltage Max
32VDC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
