Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRX2008/S-FB-5Copy
Manufacturer Standard Lead Time32 weeks
Order Code4068831
Product Range200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.340 (CNY113.3842) |
| 5+ | CNY95.640 (CNY108.0732) |
| 10+ | CNY90.230 (CNY101.9599) |
| 20+ | CNY88.680 (CNY100.2084) |
| 50+ | CNY87.350 (CNY98.7055) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY100.34 (CNY113.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2008/S-FB-5Copy
Manufacturer Standard Lead Time32 weeks
Order Code4068831
Product Range200 Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric23mm
External Width - Metric38mm
External Depth - Metric54mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial1.5"
External Depth - Imperial2.13"
Product Range200 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
23mm
External Depth - Metric
54mm
Body Colour
Black
External Height - Imperial
0.98"
External Depth - Imperial
2.13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
38mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.5"
Product Range
200 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
