Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCB1500-10VBK-KITCopy
Order Code4572152
Product Range1500 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.520 (CNY127.1476) |
| 5+ | CNY110.270 (CNY124.6051) |
| 10+ | CNY108.010 (CNY122.0513) |
| 20+ | CNY103.500 (CNY116.955) |
| 50+ | CNY101.430 (CNY114.6159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.52 (CNY127.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCB1500-10VBK-KITCopy
Order Code4572152
Product Range1500 Series
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric53.25mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP30
Body ColourBlack
NEMA Rating-
External Height - Imperial2.09"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product Range1500 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
53.25mm
External Depth - Metric
100mm
Body Colour
Black
External Height - Imperial
2.09"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
1500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111
