Print Page
Image is for illustrative purposes only. Please refer to product description.

1,615 In Stock
Need more?
1,615 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.940 (CNY21.4022) |
| 10+ | CNY17.560 (CNY19.8428) |
| 50+ | CNY16.150 (CNY18.2495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.94 (CNY21.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Insulation
Insulated
Terminal Plating
Gold
Length - Below Flange
5.56mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
3.45mm
Overall Length
9.91mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265
