Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
10 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY525.350 (CNY593.6455) |
| 5+ | CNY514.480 (CNY581.3624) |
| 10+ | CNY500.310 (CNY565.3503) |
| 50+ | CNY487.810 (CNY551.2253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY525.35 (CNY593.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- IP67 rated wideband dual feed Iridium™ antenna
- Designed to maximise the performance of Iridium™ Satellite communication modems
- SMA straight male connector
- Magnetic mount
- 38mm x 38mm (dia x height) size
Applications
Wireless
Technical Specifications
Antenna Type
Iridium
Frequency Max
1.626GHz
Gain
4.25dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.616GHz
Antenna Mounting
Cable
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
