Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-3742-01-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code3255478
Product RangeAccutenna TW3742
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,013.850 (CNY1,145.6505) |
| 5+ | CNY993.580 (CNY1,122.7454) |
| 10+ | CNY973.300 (CNY1,099.829) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,013.85 (CNY1,145.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-3742-01-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code3255478
Product RangeAccutenna TW3742
Technical Datasheet
Antenna TypeDome
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingTNC Connector
Gain38dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeAccutenna TW3742
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Dome
Frequency Max
1.606GHz
Gain
38dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
TNC Connector
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW3742
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152407
