Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-3042-01-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code3255474
Product RangeAccutenna TW3042
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY550.580 (CNY622.1554) |
| 5+ | CNY539.570 (CNY609.7141) |
| 10+ | CNY528.560 (CNY597.2728) |
| 50+ | CNY517.550 (CNY584.8315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY550.58 (CNY622.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-3042-01-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code3255474
Product RangeAccutenna TW3042
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.575GHz
Antenna MountingTNC Connector
Gain39dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeAccutenna TW3042
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.575GHz
Gain
39dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
-
Antenna Mounting
TNC Connector
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW3042
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143335
