Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCALIAN
Manufacturer Part No33-3010-01-10Copy
Manufacturer Standard Lead Time12 weeks
Order Code2056651
Product RangeGPS L1 antenna
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY478.480 (CNY540.6824) |
| 5+ | CNY468.580 (CNY529.4954) |
| 10+ | CNY455.680 (CNY514.9184) |
| 50+ | CNY444.290 (CNY502.0477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY478.48 (CNY540.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-3010-01-10Copy
Manufacturer Standard Lead Time12 weeks
Order Code2056651
Product RangeGPS L1 antenna
Technical Datasheet
Antenna TypeGPS
Frequency Min1.565GHz
Frequency Max1.585GHz
Antenna MountingPanel
Gain30dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeGPS L1 antenna
SVHCNo SVHC (23-Jan-2024)
Product Overview
- IP67 rated permanent mount GPS L1 antenna with TNC female connector
- Designed for precision tracking and timing applications
- 66.5mm x 21mm (dia x height) size
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.585GHz
Gain
30dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.565GHz
Antenna Mounting
Panel
VSWR
1.5
Input Impedance
-
Product Range
GPS L1 antenna
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
