Print Page
Image is for illustrative purposes only. Please refer to product description.

66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.740 (CNY9.8762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.74 (CNY9.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4544Copy
Order Code4703375
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT4544 is a panel mount uninsulated banana jack with a solder tab. Featuring a nickel-plated solder tab for effortless wire soldering and a durable nickel-plated brass body, the CT4544 provides support for a 36A maximum current rating, and operates within a flexible temperature range of -20°C to +150°C. It is compatible with standard 4mm banana plugs and is supplied with a two hex nuts and solder tab, making it suited for test and measurement applications, power distribution, and custom electronic builds.
- One-year warranty
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
