Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4049-0.5A
Order Code4568778
Product RangeCT4049 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.450 (CNY54.7485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.45 (CNY54.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4049-0.5A
Order Code4568778
Product RangeCT4049 Series
Blow CharacteristicVery Fast Acting
Fuse Current500mA
Voltage Rating VAC1kV
Fuse Size Metric6.35mm x 31.8mm
Fuse Size Imperial0.25" x 1.25"
Product RangeCT4049 Series
Breaking Capacity Current AC50kA
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT4049-0.5A is a CT4049 series, ceramic, inline fuse adapter replacement fuse.
- Very-fast ceramic, replacement fuse
- 1kV voltage rating
- 50kA breaking capacity current
- 500mA fuse current
- Fuse size metric is 6.35mm x 31.8mm
- Temperature range from -55 to +125°C
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
1kV
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
50kA
Fuse Current
500mA
Fuse Size Metric
6.35mm x 31.8mm
Product Range
CT4049 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
