Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3754-100Copy
Manufacturer Standard Lead Time19 weeks
Order Code4531610
Product RangeCT3754 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.400 (CNY174.472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.40 (CNY174.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3754-100Copy
Manufacturer Standard Lead Time19 weeks
Order Code4531610
Product RangeCT3754 Series
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.3ft
No. of Test Leads2
Product RangeCT3754 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
CT3754-100 is a CT3754 series silicone test leads. It is a pair of UL listed 4mm straight sheathed banana plug to right-angle sheathed banana plug test leads, black and red.
- Brass with nickel plated banana plug body
- BeCu, nickel plated banana contact
- 1,000V CAT III UL rating
- 10A maximum current rating
- Highly flexible silicone jacketed 18AWG test lead wire
- Temperature range from -20° to +80°C
- 100cm cable length
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.3ft
Product Range
CT3754 Series
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
10A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
