Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3751-200-0Copy
Manufacturer Standard Lead Time19 weeks
Order Code4531648
Product RangeCT3751 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY945.890 (CNY1,068.8557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY945.89 (CNY1,068.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3751-200-0Copy
Manufacturer Standard Lead Time19 weeks
Order Code4531648
Product RangeCT3751 Series
Test Connector Type ABanana Plug Shrouded
Test Connector Type BBanana Plug Shrouded
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourBlack
Current Rating10A
Voltage Rating-
Product RangeCT3751 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3751-200-0 is a CT3751 series banana plug test lead. It is UL listed 4mm straight sheathed banana plug to straight sheathed banana plug test lead. Highly flexible silicone jacketed test lead wire.
- Brass with nickel plated banana plug body
- BeCu, nickel plated banana contact
- 1,000V CAT III UL rating
- 10A maximum current rating
- Highly flexible silicone jacketed 18AWG test lead wire
- Temperature range from -20° to +80°C
- 200cm cable length
- Black colour test lead
Technical Specifications
Test Connector Type A
Banana Plug Shrouded
Lead Length - Imperial
6.6ft
Insulator Colour
Black
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Test Connector Type B
Banana Plug Shrouded
Lead Length - Metric
2m
Current Rating
10A
Product Range
CT3751 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567
