Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3320ACopy
Manufacturer Standard Lead Time19 weeks
Order Code4531709
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY996.060 (CNY1,125.5478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY996.06 (CNY1,125.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3320ACopy
Manufacturer Standard Lead Time19 weeks
Order Code4531709
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3320A is a N-type male to SMA female coaxial adapter. The CT3320A is an instrument grade coaxial adapter which provides that next level of measurement confidence. The grade provides tighter tolerances and better materials for improved performance in critical measurements. It is that cost effective middle-ground between general-purpose and very expensive metrology grade.
- Frequency range from DC to 18GHz
- 50 ohm impedance
- 2A maximum contact current
- 480Vrms working voltage
- Low VSWR and flat frequency response
- Stainless steel, passivated body and coupling nut
- BeCu with gold plated centre contact, PTFE dielectric, silicon rubber gasket
- Temperature range from -55°C to + 165°C
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (27-Jun-2024)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
