Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2944C-50Copy
Manufacturer Standard Lead Time19 weeks
Order Code4568773
Your Part Number
3 In Stock
10 more incoming. You can reserve stock now
3 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.380 (CNY388.0194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.38 (CNY388.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2944C-50Copy
Manufacturer Standard Lead Time19 weeks
Order Code4568773
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2944C-50 is a coaxial BNC feed-thru terminator. Matches higher impedance devices to input impedance of the test equipment. Ideal, for example, in matching a probe with a 50 ohm output impedance to an oscilloscope with a 1Mohm input impedance.
- BNC male to female
- Frequency: DC to 1GHz
- Gold plated centre contacts
- General purpose connector grade
- 2W avg power and 0.7% accuracy
- Input voltage is less than or equal to 10V DC / 20Vp-p AC
- Temperature range from 0 to +125°C
Notes
The replacement to the CT2944-50.
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (27-Jun-2024)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159
