Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2942-250Copy
Manufacturer Standard Lead Time19 weeks
Order Code4531680
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.000 (CNY151.420) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.00 (CNY151.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2942-250Copy
Manufacturer Standard Lead Time19 weeks
Order Code4531680
Cable Length - Imperial8.2ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric2.5m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2942-250 is a high quality BNC male to male coaxial cable assembly. Moulded bend relief boot.
- 250cm cable length
- Black colour
Technical Specifications
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.617
