Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2942-200Copy
Manufacturer Standard Lead Time19 weeks
Order Code4568740
Product RangeCT2942 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.950 (CNY108.4235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.95 (CNY108.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2942-200Copy
Manufacturer Standard Lead Time19 weeks
Order Code4568740
Product RangeCT2942 Series
Accessory TypeBNC Plug Cable
For Use WithTest Equipment
Product RangeCT2942 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2942-200 is a high quality BNC male to male coaxial cable assembly. Moulded bend relief boot.
- Frequency range from DC to 1GHz
- 50 ohm impedance
- 0.9dB/m at 1GHz insertion loss
- RG-58C/U cable type
- 200cm cable length
Technical Specifications
Accessory Type
BNC Plug Cable
Product Range
CT2942 Series
For Use With
Test Equipment
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.431
