Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2799A-2-100Copy
Manufacturer Standard Lead Time18 weeks
Order Code4531776
Product RangeCT2799A Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,266.500 (CNY4,821.145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,266.50 (CNY4,821.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2799A-2-100Copy
Manufacturer Standard Lead Time18 weeks
Order Code4531776
Product RangeCT2799A Series
Jacket MaterialSilicone
Jacket ColourRed
Wire Gauge18AWG
No. of Max Strands x Strand Size195 x 0.07mm
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Operating Temperature Max180°C
Conductor Area CSA0.75mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter3.7mm
Approval Specification-
Product RangeCT2799A Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2799A-2-100 is a CT2799A series test lead wire. It ideal for building Do-It-Yourself (DIY) test leads, patch cords, and test fixtures. The silicone jacket provides excellent flexibility, even at low temperatures, along with resistance to burns and chemicals. The jacket features a durable coloured outer layer with an inner white layer for easy detection of cuts or wear. The conductor is made of highly stranded, soft bare copper for enhanced flexibility.
- 18AWG (0.75mm²) silicone jacket, 12A maximum current rating
- Meets the safety requirements of IEC 61010-031 1000V CAT IV
- Red colour test lead wire
- 100m wire length
- Temperature range from -60°C to +180°C
Technical Specifications
Jacket Material
Silicone
Wire Gauge
18AWG
Reel Length (Imperial)
328.08ft
Operating Temperature Max
180°C
Voltage Rating
1kV
External Diameter
3.7mm
Product Range
CT2799A Series
Jacket Colour
Red
No. of Max Strands x Strand Size
195 x 0.07mm
Reel Length (Metric)
100m
Conductor Area CSA
0.75mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227
