Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2711A-0Copy
Manufacturer Standard Lead Time19 weeks
Order Code4568756
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.740 (CNY20.0462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.74 (CNY20.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2711A-0Copy
Manufacturer Standard Lead Time19 weeks
Order Code4568756
Accessory TypeReplacement Probe Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2711A-0 is a standard replacement tip (black colour) for 5mm oscilloscope probe. Threads onto both General Purpose and GE Series probes.
- Threaded replacement tip
- 300V CAT II IEC voltage rating
- 1A current maximum
- Temperature range from 0° to +50°C
Technical Specifications
Accessory Type
Replacement Probe Tip
Product Range
-
For Use With
5mm General Purpose & GE Series Oscilloscope Probes
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
