Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part NoMP930-2.00-1%Copy
Manufacturer Standard Lead Time6 weeks
Order Code1612022
Product RangeKool-Pak MP900 Series
Your Part Number
496 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
437 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.360 (CNY59.1668) |
| 2+ | CNY49.550 (CNY55.9915) |
| 3+ | CNY46.730 (CNY52.8049) |
| 5+ | CNY43.920 (CNY49.6296) |
| 10+ | CNY41.100 (CNY46.443) |
| 20+ | CNY40.320 (CNY45.5616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.36 (CNY59.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP930-2.00-1%Copy
Manufacturer Standard Lead Time6 weeks
Order Code1612022
Product RangeKool-Pak MP900 Series
Technical Datasheet
Resistance2ohm
Product RangeKool-Pak MP900 Series
Power Rating30W
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Voltage Rating250V
Resistor TechnologyThick Film
Temperature Coefficient-20ppm/°C to +80ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.41mm
Product Width3.18mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
2ohm
Power Rating
30W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.41mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Kool-Pak MP900 Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
-20ppm/°C to +80ppm/°C
Product Diameter
-
Product Width
3.18mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
