Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCADDOCK
Manufacturer Part NoMP9100-100-1%Copy
Manufacturer Standard Lead Time6 weeks
Order Code1612008
Product RangeKool-Pak MP9000 Series
Your Part Number
212 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
206 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.780 (CNY124.0514) |
| 2+ | CNY105.190 (CNY118.8647) |
| 3+ | CNY100.600 (CNY113.678) |
| 5+ | CNY96.010 (CNY108.4913) |
| 10+ | CNY91.410 (CNY103.2933) |
| 20+ | CNY89.680 (CNY101.3384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.78 (CNY124.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP9100-100-1%Copy
Manufacturer Standard Lead Time6 weeks
Order Code1612008
Product RangeKool-Pak MP9000 Series
Technical Datasheet
Resistance100ohm
Product RangeKool-Pak MP9000 Series
Power Rating100W
Resistance Tolerance± 1%
Resistor Case / PackageTO-247
Voltage Rating-
Resistor TechnologyThick Film
Temperature Coefficient-20ppm/°C to +80ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length15.75mm
Product Width4.95mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
100ohm
Power Rating
100W
Resistor Case / Package
TO-247
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
15.75mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Kool-Pak MP9000 Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
-20ppm/°C to +80ppm/°C
Product Diameter
-
Product Width
4.95mm
Operating Temperature Max
175°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
