2611036021001

Radio Module, 2.479GHz, 2Mbps, Sensitivity -98dBm

Image is for illustrative purposes only. Please refer to product description.
WURTH ELEKTRONIK 2611036021001 Radio Module, 2.479GHz, 2Mbps, Sensitivity -98dBm
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611036021001Copy
Manufacturer Standard Lead Time40 weeks
Order Code3513379
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)

Notify me when back in stock

QuantityPrice (inc GST)
1+CNY628.100 (CNY709.753)
5+CNY603.790 (CNY682.2827)
10+CNY579.470 (CNY654.8011)
50+CNY555.150 (CNY627.3195)
Price for:Each
Minimum: 1
Multiple: 1
CNY628.10 (CNY709.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

    • WIRL-PRO2 Thyone-I USB radio stick with internal antenna
    • Combines proprietary modules with a USB-UART converter IC
    • USB radio sticks contain the respective radio module which works with a USB converter
    • 2.4GHz SRD frequency band
    • CE, FCC, IC certified
    • Long range mode supported
    • Nordic nRF52840 radio chipset
    • Enables easy interfacing with any USB enabled device like personal computer or laptop

    Warnings

    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Technical Specifications

  • RF Modulation

    -

    Frequency Max

    2.479MHz

    Supply Voltage Min

    -

    Transmit Power

    4dBm

    Supply Current

    -

    Product Range

    WIRL-PRO2 Thyone-I Series

    Data Rate Max

    2Mbps

    Sensitivity dBm

    -98dBm

    Supply Voltage Max

    -

    Module Interface

    USB

    RF Transceiver Applications

    -

    SVHC

    No SVHC (04-Feb-2026)

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Germany
    Country in which last significant manufacturing process was carried out
    Tariff No:85176200
    US ECCN:5A992.c
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.0108