Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOPERF
Manufacturer Part NoRFM95W-868S2Copy
Manufacturer Standard Lead Time27 weeks
Order Code2759294
Product RangeRFM95/96/97/98(W)
Your Part Number
678 In Stock
Need more?
678 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.120 (CNY179.8056) |
| 5+ | CNY152.460 (CNY172.2798) |
| 10+ | CNY142.720 (CNY161.2736) |
| 50+ | CNY136.720 (CNY154.4936) |
| 100+ | CNY135.740 (CNY153.3862) |
| 250+ | CNY134.710 (CNY152.2223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.12 (CNY179.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOPERF
Manufacturer Part NoRFM95W-868S2Copy
Manufacturer Standard Lead Time27 weeks
Order Code2759294
Product RangeRFM95/96/97/98(W)
Technical Datasheet
RF ModulationFSK, GFSK, GMSK, LoRa, MSK, OOK
Data Rate Max37.5Kbps
Frequency Max868MHz
Sensitivity dBm-148dBm
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Transmit Power20dBm
Module InterfaceSPI
Supply Current120mA
RF Transceiver ApplicationsAutomated Meter Reading, Wireless Sensor Networks, Wireless Alarm & Security Systems
Product RangeRFM95/96/97/98(W)
Product Overview
The RFM95W-868S2 transceivers features the LoRa™ long range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst minimising current consumption.
- Programmable bit rate up to 300 kbps
- Low RX current of 10.3 mA, 200 nA register retention
- Fully integrated synthesizer with a resolution of 61 Hz
- FSK, GFSK, MSK, GMSK, LoRaTM and OOK modulation
- Built-in bit synchronizer for clock recovery
- Preamble detection
- 127 dB Dynamic Range RSSI
- Automatic RF Sense and CAD with ultra-fast AFC
- Packet engine up to 256 bytes with CRC
- Built-in temperature sensor and low battery indicator
Technical Specifications
RF Modulation
FSK, GFSK, GMSK, LoRa, MSK, OOK
Frequency Max
868MHz
Supply Voltage Min
1.8V
Transmit Power
20dBm
Supply Current
120mA
Product Range
RFM95/96/97/98(W)
Data Rate Max
37.5Kbps
Sensitivity dBm
-148dBm
Supply Voltage Max
3.7V
Module Interface
SPI
RF Transceiver Applications
Automated Meter Reading, Wireless Sensor Networks, Wireless Alarm & Security Systems
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361