Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No10C
Order Code1653530
Product RangePOWERSTAT Series
Your Part Number
392 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
378 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,552.570 (CNY2,884.4041) |
| 5+ | CNY2,504.490 (CNY2,830.0737) |
| 10+ | CNY2,456.400 (CNY2,775.732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,552.57 (CNY2,884.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No10C
Order Code1653530
Product RangePOWERSTAT Series
Technical Datasheet
Transformer TypeManually Operated
Construction TypeOpen
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage120V
Output Current-
Constant Current Load2.25A
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
Product Overview
The 10C is a Variable Transformer operate from 120 volt lines. It is rated at 2.25A for constant current loads and 3.0A for constant impedance loads. For over voltage connection the output rating for constant current load is 0.5A in the output range above line voltage but 0.7A in the range from zero to line voltage. All these ratings are for metal panel mounting. The 10C have 1/16-inch (1.6mm) high non-turn devices for keying the units to the panels.
- 0.27kVA power rating
Applications
Power Management
Technical Specifications
Transformer Type
Manually Operated
No. of Phases
Single Phase
Input Voltage
120V
Output Current
-
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Construction Type
Open
Frequency Range
50Hz / 60Hz
Output Voltage
120V
Constant Current Load
2.25A
Transformer Mounting
Surface Mount
Technical Docs (1)
Alternatives for 10C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.970688