Print Page
Image is for illustrative purposes only. Please refer to product description.

53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.560 (CNY213.0728) |
| 5+ | CNY168.360 (CNY190.2468) |
| 10+ | CNY159.040 (CNY179.7152) |
| 25+ | CNY155.470 (CNY175.6811) |
| 50+ | CNY151.820 (CNY171.5566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.56 (CNY213.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012471Copy
Order Code4229138
Technical Datasheet
Kit Contents8 Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A versatile support tool for holding odd shapes & and smaller components while painting, filing, sawing, engraving, or gluing. The clamp head can be removed from the base and fitted to a larger bench vice if required. The wooden handle is fitted with an inbuilt rubber ring making the work holder stable and non-slip. The work holder can grip from the outside or from within. The pins can also be used for bending and forming wire. Kit includes 8 steel pins which can be placed anywhere on the head to accommodate various shapes.
- Ideal for holding small and odd-shaped parts
- For filling, painting, engraving, sawing, shaping etc.
- The 8 steel pins can be placed anywhere around the head
- Useful for bending and forming wire around
- Handle can be removed and the head can be locked in a bench vice
- 140mm long
Applications
Mechanical, Utilities, Instrumentation
Contents
x1 Handle; x8 Steel Pins
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
8 Pins
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24