Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY400.290 (CNY452.3277) |
| 6+ | CNY392.290 (CNY443.2877) |
| 12+ | CNY384.280 (CNY434.2364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY400.29 (CNY452.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The T4603 is a 24 teeth reversible Ratchet Handle for use with high torque applications. It is made of heavy duty chrome vanadium construction for superior strength and durability. Ball bearing locking system with pushbutton release mechanism for quick interchange of sockets.
- Reversible, 24 tooth ratchet mechanism for high torque applications
- Heavy duty chrome vanadium construction for superior strength & durability
- Ball bearing locking system with push button release mechanism for quick inter-change of sockets
- Drive: 1/2"
- Length: 270 mm
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Imperial
1/2"
Product Range
-
Length
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7