81101

Riveting Plier, 4 Nose Pieces, Alloy Steel Jaws, Self Opening

Image is for illustrative purposes only. Please refer to product description.
DURATOOL 81101 Riveting Plier, 4 Nose Pieces, Alloy Steel Jaws, Self Opening
ManufacturerDURATOOL
Manufacturer Part No81101Copy
Order Code3127953
Your Part Number
No Longer Stocked

Product Information

  • ManufacturerDURATOOL
    Manufacturer Part No81101Copy
    Order Code3127953
    Technical Datasheet
    Riveter TypeHand
    Rivet Dia-
    No. of Noses4
    Product Range-

Product Overview

  • The 81101 is a 4-nose Hand Riveter made of forged steel drive handle with pressure cast body and alloy steel jaws. This rivet is designed for setting blind rivets of all diameters in all groups except 5mm where use is restricted to Al group rivets.

    • Self-opening
    • Spare nozzles screwed into the body
    • Duratool products are rated 4.1 out of 5 stars
    • 12 month limited warranty *view Terms & Conditions for details

    Applications

    Maintenance & Repair

Technical Specifications

  • Riveter Type

    Hand

    No. of Noses

    4

    Rivet Dia

    -

    Product Range

    -

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Taiwan
    Country in which last significant manufacturing process was carried out
    Tariff No:82032000
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Not applicable
    RoHS Phthalates Compliant:Not applicable
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.54