Print Page
Image is for illustrative purposes only. Please refer to product description.

62 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.660 (CNY169.1158) |
| 25+ | CNY147.370 (CNY166.5281) |
| 50+ | CNY136.680 (CNY154.4484) |
| 100+ | CNY131.930 (CNY149.0809) |
| 250+ | CNY127.540 (CNY144.1202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.66 (CNY169.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No8PK-249Copy
Order Code3125440
Technical Datasheet
Plier TypeInternal & External Interchangeable
Overall Length-
Bore Size Min10mm
Bore Size Max50mm
No. of Tips Supplied3 Tips
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 8PK-249 is a snap ring Circlip Pliers Set. The convertible tip jaws can be changes easily for 6 different internal-external purposes.
- Combination internal-external effective range 10 to 50mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
180°, 90° and 45° Pliers.
Technical Specifications
Plier Type
Internal & External Interchangeable
Bore Size Min
10mm
No. of Tips Supplied
3 Tips
SVHC
No SVHC (25-Jun-2025)
Overall Length
-
Bore Size Max
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2