Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.860 (CNY159.1718) |
| 5+ | CNY138.050 (CNY155.9965) |
Product Information
Product Overview
The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conducting lifter PicoFinish® ESD masters such tasks effortlessly. Thanks to its long, slim handles and quick-turning zone, the lifter is ideal for careful, precise work practices on delicate workpieces. Small components can be easily lifted out with the fork-shaped blade tips. Their ergonomic handle design with soft zone makes them comfortable to use. The dissipative tool safely channels electrostatic energy away in a controlled fashion. The ESD lifter is manufactured in compliance with the international IEC standard 61340-5-1, thus guaranteeing maximum protection for electronic components. The tool also has a surface resistance between 106 and 109 ohm.
- Simplifies your work - For removing fixed components on printed circuit boards
- Careful workmanship and controlled power transmission thanks to the slim handle with soft grip
- Lowers your costs - Electrostatically conductive tools protect electronic components from damage
Technical Specifications
Chip Lifter
3.5mm
No SVHC (16-Jul-2019)
150mm
PicoFinish
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate