Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.920 (CNY268.8496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.92 (CNY268.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Innovative and variably extendable stabilisation bar: versatile, precise, and faster cutting
- Exert targeted pressure on the back of the blade without risk of injury, no unintentional bending or breaking of the blade
- Robust, durable magnesium housing: as light as plastic, strong as die-cast aluminium
- Fixed blade due to high-quality blade locking: Secure fit when cutting, pushing and scraping
- Handy: 165mm long, weight approx. 111g
- Original equipment with high quality snap-off blades with two spare blades in the handle drawer which can be changed without any tools
- Suitable for standard 18mm blade types: smooth, curved and with hooks
- Fits comfortably in the hand due to its slim shape and numerous grip zones: firm and non-slip grip, comfortable hold
- Flat, ergonomic slides seperately for blade and stabilisation bar, no accidental activation of the slides
- Realible blade holder: Secure hold of the blade thanks to hardened steel pin
- When the rear end of the handle is closed, the blade slider and blade cannot slip out
- Tether attachment point for tool protection with Knipex Tethered Tools System
Warnings
Applicable to UK sales only - Not to be sold to anyone under 18 years of age, order maybe held to check.
Technical Specifications
Knife Type
Snap Off
Blade Length
-
Product Range
CutiX
Blade Material
Aluminium
Blade Width
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144