Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.220 (CNY408.1786) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY361.22 (CNY408.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part NoBE-9770Copy
Order Code4468781
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BE-9770 is a 9-piece, metric long ball end hex L-key set with a phosphate finish. The hexagonal ballpoint on the long arm. Easy to insert in the screw head from a range of angles. For more efficient work and time saver. It features phosphate finish surface treatment that provides outstanding surface protection; higher accuracy in the tip.
- High quality steel, entirely hardened
- Size stamped in the blade for easy identification
- All sizes marked on the holder for an easy selection
- Hanging hole, in plastic holder
- Long arm provides higher torque transmission and accessibility
Contents
1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm hex L-keys.
Technical Specifications
Kit Contents
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Hex L Keys
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001