10 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.680 (CNY208.6884) |
Product Information
Product Overview
The Side Lever Manual Grease Gun 500cc is a high pressure lubrication tool designed for reliable performance in workshop, agricultural and industrial maintenance applications. Featuring a robust die cast pump and side lever action with a contoured handle, it delivers controlled grease flow with reduced effort. Its versatile 3 way filling system supports bulk grease, standard cartridges or filler pumps, making it suitable for a wide range of servicing tasks. Supplied with a rigid delivery tube and hydraulic 4 jaw coupler, this grease gun ensures secure fitting and efficient lubrication of most grease points.
- Die cast pump with air bleed ensures smooth operation and consistent grease flow
- Side lever pump action with contoured handle
- 3-Way fill/loading (Bulk grease, Cartridge or Filler pump)
- Overall length 550mm
- Supplied with rigid delivery tube and push-on hydraulic 4-jaw coupler
- Accepts standard 400g cartridges
Applications
Agriculture, Automotive, Commercial Vehicle, Facility Maintenance, Industrial Maintenance, Maintenance & Repair, Mechanical
Technical Specifications
-
550mm
-
Hand Operated
-
To Be Advised
Technical Docs (1)
Alternatives for D03094
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate