70 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.550 (CNY243.5715) |
| 3+ | CNY205.360 (CNY232.0568) |
| 5+ | CNY200.530 (CNY226.5989) |
Product Information
Product Overview
The D03295 Electric Hot Knife Cutter Tool from Duratool is supplied in a plastic carry case with 2 lengths of cutting blade included ready for different depths of foam block slicing. This 150W handheld, pistol grip hot knife heats up quickly and is suitable for cutting foam blocks, boards & sheets.
- Cuts through material such as foam blocks, boards and sheets
- For cutting, slicing, hole lancing and shaping of foam
- Replaceable length cutting blades with screw terminal fixings (106mm & 202mm included)
- Compact & lightweight with a comfortable pistol grip
- Designed to suit most hot knife foam cutting applications
- Supplied with a fixed power lead and UK mains plug
- Power rating: 150W
- Supply Voltage: 220-240V AC ~50Hz
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Construction, Domestic, High Temperature, Hobby & Education, Industrial & Manufacturing, Instrumentation, Laboratory, Production
Contents
x1 Hot Knife tool; x2 cutting blades 106mm and 202mm long; x1 User manual; x1 Plastic storage case
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Notes
Please ensure the cutting blade screw terminals are checked & tightend securley before each use.
Technical Specifications
Duratool - Hot Knife Tool
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate