D01841

Hot Air SMD Rework Station, 480°C, 240V, UK Plug

Image is for illustrative purposes only. Please refer to product description.
DURATOOL D01841
ManufacturerDURATOOL
Manufacturer Part NoD01841
Order Code2542911
Your Part Number
No Longer Manufactured
  • ManufacturerDURATOOL
    Manufacturer Part NoD01841
    Order Code2542911
    Technical Datasheet
    Supply Voltage VAC240V
    Heat Temperature Max480°C
    Output Power-
    Kit ContentsHot Air Rework Station w/Holder, Hand Piece, 1m Tube, 4x Nozzles, Mains Lead, Operating Instructions
    Product Range-
    Plug TypeUK Type G
    SVHCNo SVHC (10-Jun-2022)
  • 1 Product Found

  • D01841 is a hot air SMD rework station with LCD display. Wide range of adjustment of air flow rate and temperature permits soldering/desoldering of SMDs.

    • 24litres/minute capacity, 150 to 500°C hot air temperature
    • K thermocouple sensor, 21.5mm hot air shaft diameter
    • Supply voltage range from 220 to 240V
    • Closed loop control of temperature
    • Automatic cooling mode
    • Supplied with 4 nozzles
    • Diaphragm air pump
    • Dimension (HxWxD) is 150x160x225mm
    • Duratool products are rated 4.1 out of 5 stars
    • 12-month limited warranty *view Terms & Conditions for details
    • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

    Contents

    Hot air rework station with holder, Hand piece and 1m tube, 4x Nozzles (Ø2.5, 4.4mm 10x10, 15x15mm QFP), Mains lead, Operating instructions.

  • Supply Voltage VAC

    240V

    Output Power

    -

    Product Range

    -

    SVHC

    No SVHC (10-Jun-2022)

    Heat Temperature Max

    480°C

    Kit Contents

    Hot Air Rework Station w/Holder, Hand Piece, 1m Tube, 4x Nozzles, Mains Lead, Operating Instructions

    Plug Type

    UK Type G

  • 1 Product Found

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85151990
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:To be advised
    SVHC:No SVHC (10-Jun-2022)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):3.25