Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETRIX
Manufacturer Part NoMX9030-ZCopy
Order Code9784861
Also Known AsMX9030
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,026.150 (CNY5,679.5495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,026.15 (CNY5,679.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MX9030-Z is an Oscilloscope Probe for all class 1 oscilloscopes connected to the earth. This differential probe can be used autonomously. It enables differential input voltage to be attenuated and converted to low voltage, available on the BNC output. The battery-powered MX9030 works with banana measurement leads that clip onto the back of the casing.
- 1 Differential channel/adjustable banana leads input
- 2MΩ/6pF Input impedance
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Oscilloscope Probe Function
-
Input Voltage Max
600V
For Use With
Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Bandwidth
30MHz
Test Probe Attenuation
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.437263