Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,435.150 (CNY10,661.7195) |
Product Information
Product Overview
The 1146B is a 100A 100kHz Current Probe. It provides accurate display and measurement of currents from 100mA to 100A rms, DC to 100kHz, without breaking the circuit. It uses hall-effect sensor technology to measure AC and DC signals. Ideal for capturing transient current signals such as those found in motor controllers, switching power supplies, inverters and current amplifiers driving inductive loads.
- Frequency range: DC to 100 kHz (-3dB with current de-rating)
- Current range: 100 mV/A: 100 mA to 10 A peak, 10 mV/A: 1 to 100 A peak
- Working voltage: 600 V max
- Battery: 9 V alkaline
Applications
Industrial, Test & Measurement, Motor Drive & Control
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
BNC Plug
100A
Keysight 2000 X, 3000 X, 4000 X, 5000, 6000, 7000 Series Oscilloscopes
No SVHC (17-Jan-2023)
Current Clamp
100mA
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate