Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No786846-01Copy
Order Code4093450
Product RangeCC0550X
Your Part Number
No Longer Stocked
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No786846-01Copy
Order Code4093450
Product RangeCC0550X
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max5A
Current Range Min-
For Use WithNI PXI Oscilloscopes
Product RangeCC0550X
SVHCTo Be Advised
Product Overview
786846-01 is a current oscilloscope probe. The CC0550X is a clamp-on current probe that is ideal for capturing transient current signals from switching power supplies, inverters, and motor controllers. The probe requires an external power supply. It offers fixed attenuation of 10X or 100X or switchable attenuation between 1X and 10X.
- Measure frequency is 50MHz
- Measure current is 5Arms
Technical Specifications
Meter Side Connector
BNC
Current Range Max
5A
For Use With
NI PXI Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
CC0550X
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.03