Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46,458.530 (CNY52,498.1389) |
Product Information
Product Overview
Accessory power supply that provides external power to TekProbe BNC interface probes. It offers two independently controlled channels consisting of a TekProbe BNC interface input, a voltage offset control (providing variable offset or no offset) and BNC signal output. For use with P6205, P6243, P6245, P6246, P6247, P6248, P6249, P6330, P6701B, P6703B, P5205, P5210, ADA400A and TCP202 on other than TekProbe BNC interfaced scopes. It is suitable for use in high-speed digital systems design (ECL, GaAs, MOS, CMOS, FastCMOS, BiCMOS, TTL), component design/characterization (amplitude levels, aberrations, propagation delay and timing, bandwidths and rise times), educational research, manufacturing engineering and test.
- Powers up to two probes
- Overload protected
Contents
Power Supply, Euro plug (220V, 50Hz), German manual.
Technical Specifications
Probe Power Supply
-
TEKTRONIX P6205/P6243/P6245/P6246/P6247/P6248/P6249/P6330/P6701B/P6703B/P5205/P5210/ADA400A & TCP202
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate