Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5645956-1Copy
Order Code2311593
Your Part Number
1,455 In Stock
Need more?
1,455 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.740 (CNY1.9662) |
| 2500+ | CNY1.630 (CNY1.8419) |
| 5000+ | CNY1.600 (CNY1.808) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.60 (CNY26.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5645956-1Copy
Order Code2311593
Technical Datasheet
Connector TypeWire to Board
Centreline Spacing-
Connector Tip StylePoint
Current Rating5A
Overall Length4.67mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 1-5645956-1 is a Miniature Spring Socket with beryllium copper spring and tin-plated copper bullet nose sleeve. It has tin-plated beryllium copper contact. This through-hole press-fit socket supports solder termination and can be insert by hand/semi-automatic/automatic methods.
- Discrete type
- Applies to printed circuit board and wire/cable
- -65 to 125°C Operating temperature range
Applications
Test & Measurement, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Wire to Board
Connector Tip Style
Point
Overall Length
4.67mm
Spring Force Working Travel
-
SVHC
No SVHC (19-Jan-2021)
Centreline Spacing
-
Current Rating
5A
Spring Force Initial
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054