Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36,691.560 (CNY41,461.4628) |
Product Information
Product Overview
The 5-1/2 digit Model 6485 Picoammeter combines Keithley's expertise in sensitive current measurement instrumentation with enhanced speed and a robust design. With eight current measurement ranges and high speed autoranging, this cost-effective instrument can measure currents from 20fA to 20mA, taking measurements at speeds up to 1000 readings per second.
- 10fA resolution
- Up to 1000 readings/second
- Built-in Model 485 emulation mode
- IEEE-488 and RS-232 interfaces
- Analogue output
Applications
Industrial, Maintenance & Repair, Test & Measurement, Medical
Contents
Picoammeter, Protective shield/cap and BNC low noise cable.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DC Current
2nA to 20mA
True RMS
5.5
6400 Series
Bench
2nA to 20mA
12
Auto, Manual
No SVHC (17-Dec-2014)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate