Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No781368-01Copy
Order Code3621952
Product RangePXIe-1071 Series
Your Part Number
13 In Stock
1 more incoming. You can reserve stock now
3 Next business day delivery available(Shanghai stock)
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,985.000 (CNY13,543.050) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11,985.00 (CNY13,543.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No781368-01Copy
Order Code3621952
Product RangePXIe-1071 Series
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots4
Interface Type-
Rack U Height3U
Product RangePXIe-1071 Series
SVHCTo Be Advised
Product Overview
781368-01 is a PXIe‑1071 PXIe, 4-slot (3 hybrid slots), up to 3GB/s PXI chassis. The PXIe‑1071 is designed for a wide range of test and measurement applications and provides a high-bandwidth backplane. Its compact and lightweight form factor is ideal for minimizing the footprint of users' installation, making it ideal for desktop or portable use cases. The PXIe‑1071 accepts PXI Express modules or standard PXI hybrid-compatible modules in every peripheral slot.
- Input voltage range from 100 to 240VAC
- Operating voltage range from 90 to 264VAC
- Input current rating is 4 to 2A
- Operating frequency range from 47 to 63Hz
- Ambient temperature range from 0°C to 50°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1071 Series
No. of Slots
4
Rack U Height
3U
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3