Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part NoTESTO 606-2Copy
Order Code1471401
Also Known As0560 6062
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,791.970 (CNY2,024.9261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,791.97 (CNY2,024.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
In addition to material moisture, testo 606-2 also measures air moisture and temperature. In this way, drying conditions can be reliably assessed directly on-site.
- Accurate wood moisture measurement for characteristic curves beech, spruce, larch, oak, pine, maple
- Additional characteristic curves to locate wet points in building materials
- Hold function for easy readout of readings
- Display illumination
- Self-test function
- Protective cap for safe storage
- Measurement of temperature and humidity in ambient air
- Air humidity measurement with the long-term stable Testo humidity sensor
- Incl. dewpoint calculation and wet bulb
Applications
Industrial, Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Testo 606-2 wood and material humidity meter with integrated humidity measurement and NTC air thermometer incl. protection cap, belt case, wrist strap, batteries and calibration protocol.
Technical Specifications
Moisture Content
0% to 90%
Operating Temperature Min
-10°C
External Height
119mm
External Width
46mm
Resolution %
0.1%
Operating Temperature Max
50°C
External Depth
25mm
Product Range
-
Technical Docs (2)
Alternatives for TESTO 606-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242218