Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,200.660 (CNY1,356.7458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,200.66 (CNY1,356.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SEFRAM9858 is a solar power meter. Optimize your photovoltaic installations with this solar power meter, designed for quick, reliable, and ultra-precise sunlight measurements. It is designed for meteorology, agriculture, solar transmits measurement and solar panel arrays.
- Measuring range from 0 ~ 199 W/m, 0 ~ 634BTU /(ft *h)
- Resolution 0.0 ~ 1W/m, 0.0 ~ 1BTU /(ft *h)
- Spectral response of 400 ~ 1100nm
- 0.5second response time
- Solar power measurement, detachable sensor for remote measurement
- MIN, MAX and HOLD functions
- Selectable measurement units: 1W/m² or 1BTU / (ft²*h)
- Tripod slot under sensor
- Operating temperature range from 0°C ~ 40°C
- Dimension is 169 x 63 x 37mm
Contents
Solar power meter, Manual, Batteries, Carrying case.
Technical Specifications
Analyser Functions
Power
Voltage Range rms
-
External Height
169mm
External Depth
37mm
SVHC
No SVHC (07-Nov-2024)
No. of Channels
-
Bandwidth
-
External Width
63mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5