Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,802.500 (CNY4,296.825) |
Product Information
Product Overview
The FLUKE 9040 EU is a Phase Rotation Indicator effective for measuring phase rotation in all areas where 3-phase supplies are used to feed motors, drives and electrical systems. It is a rotary field indicator and can provide clear indication of the 3-phase via an LCD display and the phase rotation direction to determine correct connections. It allows rapid determination of phase sequence and has a voltage (up to 700V) and frequency range suitable for commercial and industrial applications. Test probes supplied with the instrument have a variable clamping range for safe contact, especially in industrial sockets.
- Clear LCD display
- No battery required
- Continuous operating time
Applications
Industrial, Commercial, Test & Measurement, Motor Drive & Control
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
15Hz to 400Hz
0°C
124mm
27mm
-
40V to 700V
40°C
61mm
200g
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate