Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380580
Order Code2836689
Also Known AsGTIN UPC EAN: 793950385807
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,368.300 (CNY10,586.179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,368.30 (CNY10,586.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380580
Order Code2836689
Also Known AsGTIN UPC EAN: 793950385807
Technical Datasheet
Resolution (ohm)1ohm
Test Current100mA
External Height250mm
External Width190mm
External Depth110mm
Weight3.3lb
Product Overview
The 380580 is a battery-powered Milliohm Meter offers five resistance ranges with resolution low as 0.1mΩ. The 4-wire Kelvin clip connection ensures optimum accuracy. Typical application includes transformer, motor coil and PC board resistance measurement.
- High accuracy, high resolution portable milliohm meter for field use
- Four terminal Kelvin measurements
- Over-temperature and overvoltage protection
- 5 ranges with 100µΩ maximum resolution
- Invalid test indicators to prevent inaccurate measurements
- Built-in water resistant case with shoulder strap
Applications
Test & Measurement, Motor Drive & Control
Technical Specifications
Resolution (ohm)
1ohm
External Height
250mm
External Depth
110mm
Test Current
100mA
External Width
190mm
Weight
3.3lb
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.12