Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127,116.840 (CNY143,642.0292) |
Product Overview
The 6221 AC and DC Current Source combine ease of use with exceptionally low current noise. Low current sourcing is critical to applications in test environments ranging from R&D to production, especially in the semiconductor, nanotechnology, and superconductor industries. High DC power supply sourcing accuracy and built-in control functions make the 6221 ideal for applications like Hall measurements, resistance measurements using delta mode, pulsed measurements, and differential conductance measurements.
- Source and sink (programmable load) 100fA to 100mA
- 1014Ω output impedance ensures stable current sourcing into variable loads
- 65000-point source memory allows comprehensive test current sweeps directly from the current source
- Built-in RS-232, GPIB, Trigger Link, and digital I/O interfaces
- Reconfigurable triax output simplifies matching the application's guarding requirements
- Model 220 emulation mode eliminates need to reprogram existing applications
- Source AC currents from 2pA to 100mA for AC characterization of components and materials
- The 6221's 10MHz output update rate generates smooth sine waves up to 100kHz
- Built-in standard and arbitrary waveform generators with 1mHz to 100kHz frequency range
- Applications include use as a complex programmable load or sensor signal and for noise emulation
- Programmable pulse widths limiting power dissipation in delicate components
- Supports pulsed I-V measurements down to 50μs when used with Model 2182A Nanovoltmeter
- Built-in Ethernet interface for easy remote control without a GPIB controller card
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Model 237-ALG-2 Low-Noise Triax Input Cable Terminated w/ a 3-Slot Male Triax Connector on One End and 3 Crocodile Clips on the Other, 2m (6.6ft), Model 8501-2 Trigger Link Cable, DIN-to-DIN, 2m (6.6ft), & Model CA-180-3A TSP-Link Cable.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
120VA
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate