Print Page
Image is for illustrative purposes only. Please refer to product description.

72 In Stock
Need more?
72 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY618.860 (CNY699.3118) |
| 2+ | CNY597.880 (CNY675.6044) |
| 3+ | CNY576.890 (CNY651.8857) |
| 5+ | CNY555.900 (CNY628.167) |
| 10+ | CNY524.000 (CNY592.120) |
| 20+ | CNY513.520 (CNY580.2776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY618.86 (CNY699.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoJ1-00105
Order Code2344489
Technical Datasheet
No. of Axes2
Track Resistance-
Supply Voltage Max250V
No. of Switch Positions-
Contact Current AC Max5A
Contact Voltage AC Max250V
Rotation Electrical Angle24°
Handle StyleKnob
Product Overview
The J1-00105 is a 2-axis low profile V4 Joystick Switch Stick with tapered knob, load dependant contact life and solder termination. It has knob handle style and is capable of 4 or 8-way directional switching and 4-point mounting with hardware. It is made up of stainless steel lever, mineral filled nylon-6 body, nylon/aluminium knob and vinyl boot.
- Spring return to centre
- Tapered knob
- Protective rubber boot (IP65 rating above panel)
- -20 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Axes
2
Supply Voltage Max
250V
Contact Current AC Max
5A
Rotation Electrical Angle
24°
Track Resistance
-
No. of Switch Positions
-
Contact Voltage AC Max
250V
Handle Style
Knob
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043772