7 Product Results Found for "drive-control"
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+ CNY27.640 (CNY31.2332)5+ CNY26.150 (CNY29.5495)10+ CNY24.660 (CNY27.8658)20+ CNY23.510 (CNY26.5663)50+ CNY22.860 (CNY25.8318) | SPST-NO (1 Form A) | AC / DC | 60V | 550mA | DIP-6 | Through Hole | PC Pin | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
PANASONIC | Each | 1+ CNY22.090 (CNY24.9617)10+ CNY19.890 (CNY22.4757)25+ CNY18.970 (CNY21.4361)50+ CNY17.600 (CNY19.888)100+ CNY16.230 (CNY18.3399) | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | SOP-6 | Surface Mount | Gull Wing | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
PANASONIC | Each | 1+ CNY66.190 (CNY74.7947)5+ CNY57.920 (CNY65.4496)10+ CNY47.990 (CNY54.2287)20+ CNY43.030 (CNY48.6239)50+ CNY42.780 (CNY48.3414) | SPST-NO (1 Form A) | AC / DC | 400V | 150mA | DIP-6 | Through Hole | PC Pin | 16ohm | 5kV | 1.3pF | 1µA | PhotoMOS AQV Series | |||||
PANASONIC | Each | 1+ CNY19.510 (CNY22.0463)10+ CNY16.590 (CNY18.7467)25+ CNY16.000 (CNY18.080)50+ CNY15.400 (CNY17.402)100+ CNY14.950 (CNY16.8935) | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-6 | Through Hole | PC Pin | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ CNY1,115.510 (CNY1,260.5263) | - | DC | 110V | 40A | Hockey Puck | Panel Mount | Screw | 0.046ohm | 2.5kV | - | - | okpac SOM Series | ||||||
PANASONIC | Each | 1+ CNY24.830 (CNY28.0579)5+ CNY24.650 (CNY27.8545)10+ CNY24.460 (CNY27.6398)20+ CNY24.420 (CNY27.5946)50+ CNY24.370 (CNY27.5381) | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | DIP-6 | Through Hole | PC Pin | 1.4ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV Series | |||||
PANASONIC | Each | 1+ CNY39.140 (CNY44.2282)5+ CNY37.020 (CNY41.8326)10+ CNY34.890 (CNY39.4257)20+ CNY33.520 (CNY37.8776)50+ CNY32.140 (CNY36.3182) | SPST-NO (1 Form A) | AC / DC | 40V | 500mA | DIP-6 | Surface Mount | Gull Wing | 1ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV Series | |||||