Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1617120-2Copy
Order Code4534513
Product Range1MA Series
Your Part Number
5 In Stock
36 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,227.850 (CNY1,387.4705) |
| 5+ | CNY1,074.370 (CNY1,214.0381) |
| 10+ | CNY890.190 (CNY1,005.9147) |
| 25+ | CNY798.100 (CNY901.853) |
| 50+ | CNY741.050 (CNY837.3865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,227.85 (CNY1,387.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1617120-2Copy
Order Code4534513
Product Range1MA Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1A
Product Range1MA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC28V
Contact Material-
Coil Resistance1.025kohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
1617120-2 is a non-polarized, monostable, general purpose signal relay.
- 1 form C SPDT-CO contact arrangement
- 1A contact current rating, hermetically sealed enclosure type
- 28VDC maximum contact switching voltage
- 1025ohm coil resistance
- 12VDC coil voltage rating
- 0.14W coil power rating DC
- Operating temperature range from -65 to 125°C
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
28V
Coil Resistance
1.025kohm
Contact Configuration
SPDT
Product Range
1MA Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001