Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.690 (CNY35.8097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.69 (CNY35.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
1209 is an ESD-safe PCB cleaning brush. If users want to have a nice clean board (or maybe user doing some repair) then they can use this stiff-bristled brush without worries. Some people like to drip a little rubbing alcohol on their PCBs after soldering and then scrubbing to remove rosin/flux.
- About 7" long from end to end, scrubby part is 1.5" x 0.5" with 0.5" bristles
Technical Specifications
ESD Brush Type
-
Handle Type
ESD Safe
Overall Length
177.8mm
Product Range
-
Bristle Material
-
Handle Material
-
Width
38.1mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1